Part Details for 166G28 by Hammond Manufacturing
Overview of 166G28 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166G28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1341
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:28V, Power Rating:14Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:500Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166G28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$13.6800 / $20.4000 | Buy Now |
DISTI #
3937-166G28-ND
|
DigiKey | PWR XFMR LAMINATED 14VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$22.2545 / $26.0200 | Buy Now |
DISTI #
HM559-ND
|
DigiKey | PWR XFMR LAMINATED 14VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$13.1502 / $19.7300 | Buy Now |
DISTI #
546-166G28
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 14VA, 28 C.T., 0.5A RoHS: Compliant | 4 |
|
$13.1500 / $19.7000 | Buy Now |
DISTI #
70180869
|
RS | Transformer, low voltage, 115V primary, 28V secondary | Hammond Manufacturing 166G28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2300 / $19.9300 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 88 Factory Stock |
|
$12.3700 / $16.3700 | Buy Now |
|
Quest Components | SPLIT BOBBIN POWER TRANSFORMER | 1 |
|
$17.8750 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 28V@.5A Min Qty: 1 | 58 |
|
$12.2400 / $14.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$8.4000 / $12.9200 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 88 Factory Stock |
|
$12.3700 / $16.3700 | Buy Now |
Part Details for 166G28
166G28 CAD Models
166G28 Part Data Attributes
|
166G28
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166G28
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 14 VA | |
Width | 41.402 mm |