Part Details for 166F28 by Hammond Manufacturing
Overview of 166F28 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166F28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-166F28-ND
|
DigiKey | PWR XFMR LAMINATED 7VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$41.6000 / $48.6400 | Buy Now |
DISTI #
HM4385-ND
|
DigiKey | PWR XFMR LAMINATED 7VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$21.7400 | Buy Now |
DISTI #
546-166F28
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 7VA, 28 C.T., 0.25A RoHS: Compliant | 0 |
|
$21.7400 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 14 Factory Stock |
|
$23.1200 / $30.6100 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 28V@.25A Min Qty: 1 | 9 |
|
$22.8800 / $26.7500 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 14 Factory Stock |
|
$23.1200 / $30.6100 | Buy Now |
Part Details for 166F28
166F28 CAD Models
166F28 Part Data Attributes
|
166F28
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166F28
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 7 VA | |
Width | 38.1 mm |