Part Details for 166F25 by Hammond Manufacturing
Overview of 166F25 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1338
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:25V, Power Rating:7.5Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:300Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166F25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$22.2100 / $23.1300 | Buy Now |
DISTI #
3937-166F25-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$40.8910 / $47.8000 | Buy Now |
DISTI #
HM551-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.9000 | Buy Now |
DISTI #
546-166F25
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 25 C.T., 0.3A RoHS: Compliant | 1 |
|
$20.8400 / $21.4200 | Buy Now |
DISTI #
70181283
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 25 (CT)VAC, Sec 0.3A | Hammond Manufacturing 166F25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $24.5000 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
7 In Stock 14 Factory Stock |
|
$21.8800 / $28.2300 | Buy Now |
DISTI #
51625396
|
Verical | Power Transformer 2000Vrms 7.5VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 7 |
|
$29.6140 / $36.6990 | Buy Now |
|
Quest Components | SPLIT BOBBIN POWER TRANSFORMER | 1 |
|
$40.1830 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 25V@.3A Min Qty: 1 | 9 |
|
$22.4900 / $26.2900 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
7 In Stock 14 Factory Stock |
|
$21.8800 / $28.2300 | Buy Now |
Part Details for 166F25
166F25 CAD Models
166F25 Part Data Attributes
|
166F25
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166F25
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 25 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 38.1 mm |