Part Details for 166A24 by Hammond Manufacturing
Overview of 166A24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7444
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 166A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$22.7800 / $30.7200 | Buy Now |
DISTI #
HM4368-ND
|
DigiKey | PWR XFMR LAMINATED 0.63VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9422 / $29.8400 | Buy Now |
DISTI #
546-166A24
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 12.6/25.2 C.T., .05/.025A RoHS: Compliant | 0 |
|
$21.9400 / $29.5400 | Order Now |
DISTI #
V99:2348_18804623
|
Arrow Electronics | Power Transformer 2000Vrms 0.63VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1730 | Americas - 22 |
|
$4.9760 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 49 Factory Stock |
|
$21.7300 / $30.4900 | Buy Now |
|
Powell Electronics | filament and low voltage rectif Min Qty: 1 | 29 |
|
$21.7300 / $24.8300 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 49 Factory Stock |
|
$21.7300 / $30.4900 | Buy Now |
Part Details for 166A24
166A24 CAD Models
166A24 Part Data Attributes:
|
166A24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166A24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.05 A | |
Output Current 2 | 0.025 A | |
Output Voltage 1 | 25.2 V | |
Output Voltage 2 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 0.63 VA | |
Width | 31.75 mm |