There are no models available for this part yet.
Overview of 166N24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 166N24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F1337
|
Newark | Transformer, 24V, 96Va, 4A, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:24V, Power Rating:96Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:4A Rohs Compliant: Yes |Hammond 166N24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$36.5700 / $43.2500 | Buy Now | |
DISTI #
HM548-ND
|
DigiKey | PWR XFMR LAMINATED 96VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51 In Stock |
|
$35.1606 / $42.1900 | Buy Now | |
DISTI #
546-166N24
|
Mouser Electronics | Power Transformers POWER TX 115VAC - 24V@4A RoHS: Compliant | 16 |
|
$35.1600 / $42.0800 | Buy Now | |
DISTI #
70181282
|
RS | Transformer, Low Voltage Rectifier, Chassis, Pri:115VAC, Sec:24VCT, Sec:4A | Hammond Manufacturing 166N24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$40.0600 / $42.6100 | Buy Now | |
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
3 In Stock 307 Factory Stock |
|
$35.6600 / $46.0000 | Buy Now | ||
DISTI #
65010639
|
Verical | Power Transformer 2000Vrms 96VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$48.2560 / $59.8000 | Buy Now | |
Quest Components | POWER TRANSFORMER, 96VA | 5 |
|
$33.9398 | Buy Now | ||
Powell Electronics | POWER TX 115VAC - 24V@4A Min Qty: 1 | 203 |
|
$36.6400 / $42.8500 | Buy Now | ||
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
3 In Stock 307 Factory Stock |
|
$35.6600 / $46.0000 | Buy Now | ||
Neutron USA | Power Transformers 24ct VAC / 4 Amps | 50 |
|
$143.2600 | Buy Now |
CAD Models for 166N24 by Hammond Manufacturing
Part Data Attributes for 166N24 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Application
|
POWER
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
76.2 mm
|
Input Voltage-Max
|
115 V
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
2000 V
|
Length
|
114.3 mm
|
Mounting Feature
|
CHASIS MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Output Current 1
|
4 A
|
Output Voltage 1
|
24 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
96 VA
|
Width
|
63.5 mm
|