Part Details for 166998-3 by TE Connectivity
Overview of 166998-3 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166998-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9477
|
Newark | D-Sub Contacts 20Df Socket Contact |Amp Te Connectivity 166998-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2690 |
|
$0.3200 | Buy Now |
DISTI #
17R4448
|
Newark | 20Df Socket Contact |Amp Te Connectivity 166998-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 | Buy Now |
DISTI #
2266-166998-3-ND
|
DigiKey | CONN D-SUB SOCKET 28-32AWG CRIMP Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2644 In Stock |
|
$0.2980 / $0.3100 | Buy Now |
DISTI #
3937-166998-3-ND
|
DigiKey | CONN D-SUB SOCKET 28-32AWG CRIMP Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
166998-3-ND
|
DigiKey | CONN D-SUB SOCKET 28-32AWG CRIMP Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2699 | Buy Now |
DISTI #
166998-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 166998-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2550 / $0.2793 | Buy Now |
DISTI #
571-166998-3
|
Mouser Electronics | D-Sub Contacts 20DF SOCKET CONTACT RoHS: Compliant | 0 |
|
$0.2400 / $0.5300 | Order Now |
DISTI #
71998800
|
RS | 20Df Socket Contact | TE Connectivity 166998-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.3290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.2390 | Buy Now |
DISTI #
AMP166998-3
|
Heilind Electronics | 20DF SOCKET CONTACT | Americas - 0 in Stock |
|
$0.1859 / $0.3021 | Buy Now |
Part Details for 166998-3
166998-3 CAD Models
166998-3 Part Data Attributes
|
166998-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166998-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |