-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DF COSI PIN Contact Type:Pin;Contact Style:Crimp Snap-in;Contact Size:20;Contact Base Material:Brass;Contact Mating Area Plating Material:Gold over Nickel Pin Crimp Snap-in 20 Brass | Part# 166997-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8168
|
Newark | 20Df Cosi Pin Rohs Compliant: Yes |Amp Te Connectivity 166997-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A144894-ND
|
DigiKey | CONN D-SUB PIN 28-32AWG CRIMP Min Qty: 5000 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$0.2854 | Buy Now |
DISTI #
166997-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 166997-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71998788
|
RS | 20Df Cosi Pin | TE Connectivity 166997-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Onlinecomponents.com | 20DF COSI PIN RoHS: Compliant |
25000 In Stock |
|
$0.2987 / $0.5099 | Buy Now |
DISTI #
83644675
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 28-32AWG Loose RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 20000 |
|
$0.1750 / $0.3100 | Buy Now |
DISTI #
83644949
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 28-32AWG Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1918 | Americas - 5000 |
|
$0.4066 / $0.6629 | Buy Now |
DISTI #
166997-2
|
TTI | D-Sub Contacts 20DF COSI PIN Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
166997-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 166997-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
166997-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 166997-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166997-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166997-2
TE Connectivity
20DF COSI PIN Contact Type:Pin;Contact Style:Crimp Snap-in;Contact Size:20;Contact Base Material:Brass;Contact Mating Area Plating Material:Gold over Nickel Pin Crimp Snap-in 20 Brass | Part# 166997-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.08 mm2 | |
Design Use | SIGNAL | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |