There are no models available for this part yet.
Overview of 166995-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 166995-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R4447
|
Newark | Amplimite Pin Contact 32-28 |Amp Te Connectivity 166995-3 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now | |
DISTI #
166995-3-ND
|
DigiKey | CONN D-SUB PIN 28-32AWG CRIMP Min Qty: 100000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0890 | Buy Now | |
DISTI #
3937-166995-3TR-ND
|
DigiKey | CONN D-SUB PIN 28-32AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1394 / $0.2000 | Buy Now | |
DISTI #
166995-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 166995-3) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0943 | Buy Now | |
DISTI #
571-166995-3
|
Mouser Electronics | D-Sub Contacts 32P Connector Crimp RoHS: Compliant | 0 |
|
$0.0890 | Order Now | |
DISTI #
71998843
|
RS | Amplimite Pin Contact 32-28 | TE Connectivity 166995-3 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1270 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0838 | Buy Now | ||
DISTI #
AMP166995-3
|
Heilind Electronics | AMPLIMITE PIN CONTACT | Americas - 0 in Stock |
|
$0.1047 | Buy Now | |
Onlinecomponents.com | Standard Cable Connectors RoHS: Compliant | 0 |
|
$0.0912 / $0.2564 | Buy Now | ||
DISTI #
AMP166995-3
|
Interstate Connecting Components | AMPLIMITE PIN CONTACT | 0 |
|
$0.1047 | Buy Now |
CAD Models for 166995-3 by TE Connectivity
Part Data Attributes for 166995-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
UNDERPLATING THICKNESS: NICKEL (51)
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.04 inch
|
Cable Entry-Min
|
0.02 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN
|
DIN Conformance
|
NO
|
Finish Thickness
|
31
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
STRAIGHT
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
32 AWG
|