-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DP CRIMP PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3891
|
Newark | D-Sub Contacts 20Dp Crimp Pin |Amp Te Connectivity 166995-2 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 387500 |
|
$0.2300 | Buy Now |
DISTI #
33B5440
|
Newark | 20Dp Crimp Pin |Amp Te Connectivity 166995-2 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A135186CT-ND
|
DigiKey | CONN D-SUB PIN 28-32AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80312 In Stock |
|
$0.1566 / $0.2400 | Buy Now |
DISTI #
166995-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 166995-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 12500 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
571-166995-2
|
Mouser Electronics | D-Sub Contacts 20DP CRIMP PIN RoHS: Compliant | 43393 |
|
$0.1560 / $0.2400 | Buy Now |
DISTI #
71998769
|
RS | 20Dp Crimp Pin | TE Connectivity 166995-2 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 12500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1474 | Buy Now |
DISTI #
AMP166995-2
|
Heilind Electronics | 20DP CRIMP PIN | Americas - 0 in Stock |
|
$0.1842 | Buy Now |
|
Onlinecomponents.com | Contact PIN 20 Size Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant |
387500 Partner Stock |
|
$0.1430 / $0.1835 | Buy Now |
DISTI #
67544128
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 | Americas - 362500 |
|
$0.1460 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166995-2
TE Connectivity
20DP CRIMP PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.09 mm2 | |
Design Use | SIGNAL | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |