Part Details for 1669822 by Phoenix Contact
Overview of 1669822 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1669822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7308
|
Newark | Sensor Cord, 5P M12 Rcpt, 4.9 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1669822 (Alternate Part Number: 4017918134723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$11.3100 / $16.7100 | Buy Now |
DISTI #
277-13645-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$15.1960 / $18.8600 | Buy Now |
DISTI #
651-1669822
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 5P 1.5M FEMALE RoHS: Compliant | 142 |
|
$15.0800 / $18.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
40 On Order |
|
$16.9000 / $32.1700 | Buy Now |
DISTI #
1669822
|
TTI | Sensor Cables / Actuator Cables M12 5P 1.5M FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 171 In Stock |
|
$14.9600 / $18.5300 | Buy Now |
DISTI #
1669822
|
TME | Connection lead, M12, PIN: 5, straight, 1.5m, plug, 60VAC, 4A, PUR Min Qty: 1 | 99 |
|
$10.0000 / $11.6900 | Buy Now |
DISTI #
000000000000796916
|
Sager | Sensor Cables / Actuator Cables M12 5P 1.5M FEMALE Min Qty: 1 | 0 |
|
$19.1100 / $22.2900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
40 On Order |
|
$16.9000 / $32.1700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M12 5P 1.5M FEMALE | 50 |
|
$61.5000 | Buy Now |
Part Details for 1669822
1669822 CAD Models
1669822 Part Data Attributes:
|
1669822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669822
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |