Part Details for 1669806 by Phoenix Contact
Overview of 1669806 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1669806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13644-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$17.8930 / $23.7700 | Buy Now |
DISTI #
651-1669806
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 R/PLG 5P 3.0M CB RoHS: Compliant | 2 |
|
$17.8900 / $23.7600 | Buy Now |
DISTI #
V99:2348_10643627
|
Arrow Electronics | Cable Assembly Circular 3m 22AWG M12 Circular 5 Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1645 | Americas - 1 |
|
$3.7110 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$18.5200 / $23.5300 | Buy Now |
DISTI #
1669806
|
TTI | Sensor Cables / Actuator Cables M12 R/PLG 5P 3.0M CB RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$18.1200 / $21.8900 | Buy Now |
DISTI #
1669806
|
TME | Connection lead, M12, PIN: 5, angled, 3m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$12.5400 / $14.4600 | RFQ |
DISTI #
000000000000778116
|
Sager | Sensor Cables / Actuator Cables M12 R/PLG 5P 3.0M CB Min Qty: 5 | 0 |
|
$22.5000 / $25.1900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$18.5200 / $23.5300 | Buy Now |
Part Details for 1669806
1669806 CAD Models
1669806 Part Data Attributes
|
1669806
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669806
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |