Part Details for 1669796 by Phoenix Contact
Overview of 1669796 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1669796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7305
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 1.5M, Connector To Connector:90° M12 Plug To Free End, Cable Length - Metric:1.5M, Cable Length - Imperial:4.92Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Right Rohs Compliant: Yes |Phoenix Contact 1669796 (Alternate Part Number: 4017918134693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $17.0600 | Buy Now |
DISTI #
277-13643-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$15.3845 / $19.1000 | Buy Now |
DISTI #
651-1669796
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 R/PLG 5P 1.5M CB RoHS: Compliant | 5 |
|
$15.3600 / $19.0200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.9300 / $20.2300 | Buy Now |
DISTI #
1669796
|
TME | Connection lead, M12, PIN: 5, angled, 1.5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$10.2300 / $11.8100 | RFQ |
DISTI #
000000000000778115
|
Sager | Sensor Cables / Actuator Cables M12 R/PLG 5P 1.5M CB Min Qty: 1 | 30 |
|
$19.3400 / $22.5600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.9300 / $20.2300 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M12 R/PLG 5P 1.5M CB | 0 |
|
$78.0200 | Buy Now |
Part Details for 1669796
1669796 CAD Models
1669796 Part Data Attributes
|
1669796
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669796
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |