There are no models available for this part yet.
Overview of 1668823 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1668823 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-4382-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$24.4978 / $30.4100 | Buy Now | |
DISTI #
651-1668823
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FS RoHS: Compliant | 7 |
|
$24.4900 / $30.4100 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 3 m RoHS: Compliant |
3 In Stock 36 Factory Stock |
|
$24.4900 / $30.4100 | Buy Now | ||
DISTI #
1668823
|
TTI | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.0600 / $29.8000 | Buy Now | |
DISTI #
000000000000180553
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FS Min Qty: 1 | 0 |
|
$30.8000 / $35.9300 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 3 m RoHS: Compliant |
3 In Stock 36 Factory Stock |
|
$24.4900 / $30.4100 | Buy Now | ||
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FS | 16 |
|
$79.7000 | Buy Now |
CAD Models for 1668823 by Phoenix Contact
Part Data Attributes for 1668823 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|