Part Details for 1668810 by Phoenix Contact
Overview of 1668810 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4458-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$22.6998 / $28.1800 | Buy Now |
DISTI #
651-1668810
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor/ACTR cable 3-position,1.5 m RoHS: Compliant | 7 |
|
$22.6900 / $28.1800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant |
17 In Stock |
|
$24.7800 / $47.6400 | Buy Now |
DISTI #
1668810
|
TTI | Sensor Cables / Actuator Cables Sensor/ACTR cable 3-position,1.5 m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.4500 / $27.6500 | Buy Now |
DISTI #
000000000000180552
|
Sager | Sensor Cables / Actuator Cables Sensor/ACTR cable 3-position,1.5 m Min Qty: 1 | 0 |
|
$28.5300 / $33.3000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant |
17 In Stock |
|
$24.7800 / $47.6400 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 3P to Str M8 F 3P, 3wire 1.5m, PUR b-g, SAC-3P-M12MS/1,5-PUR/M 8FS | 38 |
|
$104.9400 | Buy Now |
Part Details for 1668810
1668810 CAD Models
1668810 Part Data Attributes:
|
1668810
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668810
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |