Part Details for 1668661 by Phoenix Contact
Overview of 1668661 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1668661-ND
|
DigiKey | CBL 3POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0800 | Buy Now |
DISTI #
651-1668661
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MR/ 3,0-PUR/M12FR B RoHS: Compliant | 5 |
|
$30.3700 / $33.7500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - PIN 2+4 bridged - cable length: 3 m RoHS: Compliant |
10 In Stock |
|
$26.7300 / $33.0800 | Buy Now |
DISTI #
000000000000796875
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MR/ 3,0-PUR/M12FR B Min Qty: 1 | 0 |
|
$33.5100 / $39.0800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - PIN 2+4 bridged - cable length: 3 m RoHS: Compliant |
10 In Stock |
|
$26.7300 / $33.0800 | Buy Now |