Part Details for 1668593 by Phoenix Contact
Overview of 1668593 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1668593-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$24.2512 / $30.1100 | Buy Now |
DISTI #
651-1668593
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 1.5M R/A M- F RoHS: Compliant | 6 |
|
$24.2500 / $30.1000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.1000 / $31.8900 | Buy Now |
DISTI #
000000000000180541
|
Sager | Sensor Cables / Actuator Cables M12 4P 1.5M R/A M- F Min Qty: 1 | 0 |
|
$30.4900 / $35.5700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.1000 / $31.8900 | Buy Now |