Part Details for 1668522 by Phoenix Contact
Overview of 1668522 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17156-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$34.1700 | Buy Now |
DISTI #
651-1668522
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 0.6-PUR/M12FR-3L RoHS: Compliant | 0 |
|
$34.1700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 0.6 m RoHS: Compliant | 0 |
|
$24.4500 / $31.0600 | Buy Now |
DISTI #
000000000000180536
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 0.6-PUR/M12FR-3L Min Qty: 1 | 0 |
|
$41.9500 / $46.9900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 0.6 m RoHS: Compliant | 0 |
|
$24.4500 / $31.0600 | Buy Now |