Part Details for 1668506 by Phoenix Contact
Overview of 1668506 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2303
|
Newark | Sac-4P-M12Ms/3 0-Pur/M12Fr |Phoenix Contact 1668506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4443-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$28.4635 / $35.3300 | Buy Now |
DISTI #
651-1668506
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 10M M -R/A F RoHS: Compliant | 12 |
|
$28.4600 / $35.3200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 119 Factory Stock |
|
$28.6300 / $36.3000 | Buy Now |
DISTI #
1668506
|
TTI | Sensor Cables / Actuator Cables M12 4P 10M M -R/A F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.0500 / $32.8000 | Buy Now |
DISTI #
000000000000180534
|
Sager | Sensor Cables / Actuator Cables M12 4P 10M M -R/A F Min Qty: 1 | 0 |
|
$36.4300 / $42.5000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m RoHS: Compliant | 119 Factory Stock |
|
$28.6300 / $36.3000 | Buy Now |
|
Neutron USA | Sensor/actuator cable, Str M12 M 4p to R/A M12 F 4p, 4wire 3m, PUR b-g, SAC-4P-M12MS/3,0-PUR/M12FR | 50 |
|
$125.2600 | Buy Now |