Part Details for 1668496 by Phoenix Contact
Overview of 1668496 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4601-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
132 In Stock |
|
$26.1652 / $32.4800 | Buy Now |
DISTI #
651-1668496
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 5.0M M -R/A F RoHS: Compliant | 23 |
|
$26.1600 / $32.4800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 87 Factory Stock |
|
$27.1300 / $34.4000 | Buy Now |
DISTI #
1668496
|
TTI | Sensor Cables / Actuator Cables M12 4P 5.0M M -R/A F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7900 / $31.8500 | Buy Now |
DISTI #
000000000000180533
|
Sager | Sensor Cables / Actuator Cables M12 4P 5.0M M -R/A F Min Qty: 1 | 0 |
|
$32.8900 / $38.3800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 87 Factory Stock |
|
$27.1300 / $34.4000 | Buy Now |