Part Details for 1668085 by Phoenix Contact
Results Overview of 1668085 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1668085 Information
1668085 by Phoenix Contact is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1668085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1668085-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0300 | Buy Now |
DISTI #
651-1668085
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-3.0-PUR/ M12FS-B RoHS: Compliant | 0 |
|
$17.0300 / $18.2600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on So... more RoHS: Compliant | 0 |
|
$17.0300 / $17.9300 | Buy Now |
DISTI #
000000000000686166
|
Sager | Sensor Cables / Actuator Cables SAC-3P-3.0-PUR/ M12FS-B Min Qty: 1 | 0 |
|
$17.0300 / $19.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on So... more RoHS: Compliant | 0 |
|
$17.0300 / $17.9300 | Buy Now |
Part Details for 1668085
1668085 CAD Models
1668085 Part Data Attributes
|
1668085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668085
Phoenix Contact
Interconnection Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |