Part Details for 1668069 by Phoenix Contact
Overview of 1668069 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5858
|
Newark | Sensor Cord, 4P M12 Plug, 16.4 , Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1668069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$20.2600 / $22.6100 | Buy Now |
DISTI #
277-4253-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$20.8100 | Buy Now |
DISTI #
651-1668069
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PLG 4P 5.0M CBL RoHS: Compliant | 26 |
|
$20.0800 / $20.8100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m RoHS: Compliant |
12 In Stock 26 Factory Stock |
|
$20.5600 / $25.7200 | Buy Now |
DISTI #
1668069
|
TTI | Sensor Cables / Actuator Cables M12 PLG 4P 5.0M CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.7100 / $21.7600 | Buy Now |
DISTI #
1668069
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, PUR Min Qty: 1 | 0 |
|
$13.5700 / $15.7600 | RFQ |
DISTI #
000000000000180505
|
Sager | Sensor Cables / Actuator Cables M12 PLG 4P 5.0M CBL Min Qty: 1 | 0 |
|
$25.5400 / $29.8100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m RoHS: Compliant |
12 In Stock 26 Factory Stock |
|
$20.5600 / $25.7200 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Cordset, Str M12 M 4pos tp Free End, 4 wire 5m, PUR Black-gray | 50 |
|
$103.9500 | Buy Now |
Part Details for 1668069
1668069 CAD Models
1668069 Part Data Attributes:
|
1668069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668069
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |