There are no models available for this part yet.
Overview of 1668 by Production Basics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-685ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-685MLB | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-685MLD | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1668 by Production Basics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10069603
|
Techni-Tool, Inc. | Production Basics 1668 C-Leg Component Kit, w/ Casters, 36"D x 72"W, Blue, C-Leg Series | 0 |
|
$730.0000 | Buy Now |