-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TANDEM SPR.REC.F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F6425
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ampmodu Mte Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 166722-1 Min Qty: 1 Package Multiple: 200 Date Code: 1 Container: Pack | 3 |
|
$64.4800 / $109.8200 | Buy Now |
DISTI #
35M0355
|
Newark | Contact, Ampmodu Mte Series, Socket, 26 Awg, 22 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 166722-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.5020 | Buy Now |
DISTI #
166722-1-ND
|
DigiKey | CONTACT SCKT SGNL 22-26AWG GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3380 / $0.5900 | Buy Now |
DISTI #
166722-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 166722-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 51745 Factory Stock |
|
$0.2686 / $0.3232 | Buy Now |
DISTI #
88F6425
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 88F6425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Box | 3 Partner Stock |
|
$64.4800 / $109.8200 | Buy Now |
DISTI #
571-166722-1
|
Mouser Electronics | Headers & Wire Housings TANDEM SPR REC.F RoHS: Compliant | 0 |
|
$0.2980 / $0.7300 | Order Now |
DISTI #
E02:0323_01935199
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2411 | Europe - 5200 |
|
$0.3290 / $0.5898 | Buy Now |
DISTI #
V36:1790_07459701
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2329 | Americas - 528 |
|
$0.3231 / $0.5810 | Buy Now |
DISTI #
70083228
|
RS | Socket, Copper Alloy, 26-22 AWG, 0.035-0.054 in, AMPMODU MTE Series | TE Connectivity 166722-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2149 |
|
$0.4990 / $0.7450 | Buy Now |
|
Future Electronics | AMPMODU 26-22 AWG Wire to Cable Crimp MTE IDC Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.2700 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166722-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166722-1
TE Connectivity
TANDEM SPR.REC.F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 3 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |