Part Details for 1667120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1667120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1667120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7846
|
Newark | Side Entry Hood, Size 10, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, For Use With:Hdc 32B Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1667120000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3900 / $53.6900 | Buy Now |
DISTI #
2266-1667120000-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10 PG29 Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$34.8200 | Buy Now |
DISTI #
281-2371-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10 PG29 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9800 | Buy Now |
DISTI #
1667120000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1667120000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5232 / $44.4506 | Buy Now |
DISTI #
470-1667120000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 32B TSLU 1PG29G RoHS: Compliant | 0 |
|
$43.4700 / $49.5600 | Order Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight Die Cast Aluminum Powder RoHS: Compliant |
5 Partner Stock |
|
$38.3800 / $50.8000 | Buy Now |
DISTI #
77693385
|
Verical | Connector Accessories Housing Straight Die Cast Aluminum Powder RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$30.8000 | Buy Now |
DISTI #
C1S809200854073
|
Chip1Stop | Connector Other | 5 |
|
$37.2000 | Buy Now |
|
Master Electronics | Connector Accessories Housing Straight Die Cast Aluminum Powder RoHS: Compliant |
5 Partner Stock |
|
$38.3800 / $50.8000 | Buy Now |