Part Details for 1666740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1666740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1666740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7844
|
Newark | Hdc 48A Alu |Weidmuller 1666740000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7000 / $54.9500 | Buy Now |
DISTI #
281-2365-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ9 Min Qty: 1 Lead time: 23 Weeks Container: Bag, Bulk |
6 In Stock |
|
$14.7300 / $61.3600 | Buy Now |
DISTI #
1666740000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1666740000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0264 | Buy Now |
DISTI #
470-1666740000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 48A ALU RoHS: Compliant | 0 |
|
$37.6000 / $57.6000 | Order Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight RoHS: Compliant | 0 |
|
$36.6300 / $48.0900 | Buy Now |