166493-1
TE Connectivity
Description: TANDEM SPRING HSG.

Overview of 166493-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 166493-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks 0
  • 5,000 $0.4160
$0.4160 Buy Now
DISTI # AMP166493-1
Heilind Electronics TANDEM SPRING HSG. Americas - 0 in Stock
Buy Now
DISTI # AMP166493-1
Interstate Connecting Components TANDEM SPRING HSG. 0
Buy Now

CAD Models for 166493-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 166493-1 by TE Connectivity

166493-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 166599-4; 166499-4; 827788-2; 827788-1, HOUSING
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
WIRE
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 166493-1
    TE Connectivity
    TANDEM SPRING HSG.
    VS

Alternate Parts for 166493-1

This table gives cross-reference parts and alternative options found for 166493-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 166493-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44133-1008 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle, HALOGEN FREE, ROHS AND REACH COMPLIANT Molex 166493-1 vs 44133-1008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 166493-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 166493-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 166493-1 would you like to use for your alert(s)?
  • Please alert me when 166493-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 166493-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 166493-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 166493-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 166493-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 166493-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: