Part Details for 1664040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1664040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1664040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7816
|
Newark | Bulkhead Housing, Size 2, Aluminium, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Hdc 10A Inserts & Hoods, Features:Single Leverrohs Compliant: Yes |Weidmuller 1664040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 | Buy Now |
DISTI #
50M6293
|
Newark | Heavy Duty Connector Base, Rockstar Series, Bulkhead Mount, 10A, Hdc 10A Inserts & Hoods Rohs Compliant: Yes |Weidmuller 1664040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 | Buy Now |
DISTI #
281-2228-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ2 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$8.8953 / $14.7100 | Buy Now |
DISTI #
1664040000
|
Avnet Americas | HDC 10A ALU L -EA - Bulk (Alt: 1664040000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6086 / $10.1979 | Buy Now |
DISTI #
470-1664040000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 10A ALU RoHS: Compliant | 296 |
|
$9.6900 / $13.9300 | Buy Now |
|
Onlinecomponents.com | HDC enclosures, Size 2, Protection degree IP65 RoHS: Compliant |
172 In Stock 449 Factory Stock |
|
$8.6700 / $13.9400 | Buy Now |
|
Master Electronics | HDC enclosures, Size 2, Protection degree IP65 RoHS: Compliant |
172 In Stock 449 Factory Stock |
|
$8.6700 / $13.9400 | Buy Now |