Part Details for 1663705 by Phoenix Contact
Overview of 1663705 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1663705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4355-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
234 In Stock |
|
$0.4858 / $0.6900 | Buy Now |
DISTI #
651-1663705
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 4.00mm, Ag RoHS: Compliant | 150 |
|
$0.4850 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated RoHS: Compliant |
600 In Stock |
|
$0.5150 / $0.8000 | Buy Now |
DISTI #
1663705
|
TTI | Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 4.00mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4800 / $0.5460 | Buy Now |
DISTI #
000000000000050837
|
Sager | Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 4.00mm, Ag Min Qty: 100 | 0 |
|
$0.6106 / $0.7125 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 800 |
|
RFQ | |
|
Master Electronics | Turned 2.5 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated RoHS: Compliant |
600 In Stock |
|
$0.5150 / $0.8000 | Buy Now |
Part Details for 1663705
1663705 CAD Models
1663705 Part Data Attributes
|
1663705
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663705
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG |