Part Details for 1663695 by Phoenix Contact
Overview of 1663695 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1663695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13638-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 13AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$0.4857 / $0.8200 | Buy Now |
DISTI #
651-1663695
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 3.00mm, Ag RoHS: Compliant | 0 |
|
$0.4850 / $0.8200 | Order Now |
DISTI #
71575168
|
RS | Turned 2.5 crimp contact individual female contact core diameter 3.00 mm2 | Phoenix Contact 1663695 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual female contact - core diameter 3.00 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4896 / $0.6939 | Buy Now |
DISTI #
000000000000180338
|
Sager | Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 3.00mm, Ag Min Qty: 100 | 0 |
|
$0.6106 / $0.7125 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1700 |
|
RFQ | |
|
Master Electronics | Turned 2.5 crimp contact - individual female contact - core diameter 3.00 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4896 / $0.6939 | Buy Now |
Part Details for 1663695
1663695 CAD Models
1663695 Part Data Attributes
|
1663695
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663695
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |