Part Details for 1663611 by Phoenix Contact
Overview of 1663611 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2231
|
Newark | Ck2 5-Ed-2 50St Ag |Phoenix Contact 1663611 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4415-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 14AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4858 / $0.8200 | Buy Now |
DISTI #
651-1663611
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 2.5mm, Ag RoHS: Compliant | 34 |
|
$0.5660 / $0.7100 | Buy Now |
DISTI #
V36:1790_10643343
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2402 | Americas - 3 |
|
$0.4743 / $0.7046 | Buy Now |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated RoHS: Compliant |
1200 In Stock |
|
$0.5430 / $0.7390 | Buy Now |
DISTI #
82116654
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2003 | Americas - 1200 |
|
$0.7384 / $0.9607 | Buy Now |
DISTI #
1663611
|
TTI | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 2.5mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6070 | Buy Now |
DISTI #
000000000000180332
|
Sager | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 2.5mm, Ag Min Qty: 100 | 0 |
|
$0.6106 / $0.7125 | Buy Now |
DISTI #
1663611
|
Avnet Abacus | CK2,5-ED-2,50ST AG, CK25ED250STAG (Alt: 1663611) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Crimp contact | 800 |
|
RFQ |
Part Details for 1663611
1663611 CAD Models
1663611 Part Data Attributes
|
1663611
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663611
Phoenix Contact
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG |