Part Details for 1663598 by Phoenix Contact
Overview of 1663598 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1663598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4491-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
651-1663598
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 0.75-1.00mm,Ag RoHS: Compliant | 0 |
|
$0.4850 / $0.6900 | Order Now |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4784 / $0.6634 | Buy Now |
DISTI #
1663598
|
TTI | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 0.75-1.00mm,Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4920 / $0.6600 | Buy Now |
DISTI #
000000000000180331
|
Sager | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 0.75-1.00mm,Ag Min Qty: 100 | 0 |
|
$0.6106 / $0.7125 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 900 |
|
RFQ | |
|
Master Electronics | Turned 2.5 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4784 / $0.6634 | Buy Now |
Part Details for 1663598
1663598 CAD Models
1663598 Part Data Attributes:
|
1663598
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663598
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |