-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 251 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6809
|
Newark | Arinc600 Plug Assy, sz 2,120T2X2/11Q2 |Amp Te Connectivity 1663557-2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.3600 / $737.2100 | Buy Now |
DISTI #
1663557-2-ND
|
DigiKey | CONN PLUG ARINC 120T2/120T2/11Q2 Min Qty: 12 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$677.5750 | Buy Now |
DISTI #
1663557-2
|
Avnet Americas | ARINC600 PLUG ASSY,SZ 2,120T2X2/11Q2 (Alt: 1663557-2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
|
Onlinecomponents.com | ARINC600 PLUG ASSY,Sz 2,120T2x2/11Q2 RoHS: Compliant | 0 |
|
$694.1300 / $1,951.4200 | Buy Now |
DISTI #
000000000004956754
|
Sager | Rack & Panel Connectors ARINC600 PLUG ASSY S z 2 120T2x2/11Q2 | 0 |
|
Buy Now | |
|
Master Electronics | ARINC600 PLUG ASSY,Sz 2,120T2x2/11Q2 RoHS: Compliant | 0 |
|
$694.1300 / $1,951.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1663557-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663557-2
TE Connectivity
Rack and Panel Connector, 251 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Size | 2 | |
Total Number of Contacts | 251 |