Part Details for 1663527 by Phoenix Contact
Overview of 1663527 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13635-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$5.8870 / $7.8200 | Buy Now |
DISTI #
651-1663527
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Fem Cont. for HC-M-PN3, 3.0 mm RoHS: Compliant | 10 |
|
$5.8800 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Pneumatic socket - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant |
5 In Stock 58 Factory Stock |
|
$5.8400 / $9.0000 | Buy Now |
DISTI #
000000000000180324
|
Sager | Heavy Duty Power Connectors Pneumatic Fem Cont. for HC-M-PN3, 3.0 mm Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 960 |
|
RFQ | |
|
Master Electronics | Pneumatic socket - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant |
5 In Stock 58 Factory Stock |
|
$5.8400 / $9.0000 | Buy Now |