Part Details for 1663462 by Phoenix Contact
Overview of 1663462 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Housing Crimp 6 POS Female Gray RoHS: Compliant |
40 In Stock |
|
$4.8900 / $6.9000 | Buy Now |
DISTI #
1663462
|
TTI | Heavy Duty Power Connectors Insert Female 6P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$7.2200 | Buy Now |
DISTI #
000000000000050835
|
Sager | Heavy Duty Power Connectors Insert Female 6P Crimp Min Qty: 2 | 0 |
|
$6.2500 / $7.2800 | Buy Now |
|
Master Electronics | Connector Accessories Housing Crimp 6 POS Female Gray RoHS: Compliant |
40 In Stock |
|
$4.8900 / $6.9000 | Buy Now |
Part Details for 1663462
1663462 CAD Models
1663462 Part Data Attributes:
|
1663462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663462
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for 1663462
This table gives cross-reference parts and alternative options found for 1663462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1663462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1414367 | Rectangular Connector, | Phoenix Contact | 1663462 vs 1414367 |