Part Details for 1663420 by Phoenix Contact
Overview of 1663420 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1663420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2212
|
Newark | Ck1 6-Ed-1 00Bu Ag |Phoenix Contact 1663420 Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4182-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663420
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Ag RoHS: Compliant | 0 |
|
$0.9420 / $1.2800 | Order Now |
DISTI #
V36:1790_10643324
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1427 | Americas - 4 |
|
$0.8988 / $1.0939 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - silver-plated RoHS: Compliant |
700 On Order |
|
$1.0400 / $1.3800 | Buy Now |
|
Quest Components | 41 |
|
$3.8600 / $5.7900 | Buy Now | |
DISTI #
1663420
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Ag pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
CK1.6-ED-1.00BUAG
|
TME | Contact, female, silver plated, 1mm2, turned contacts, crimped Min Qty: 1 | 0 |
|
$0.6600 / $1.1400 | RFQ |
DISTI #
000000000000050833
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Ag Min Qty: 1 | 0 |
|
$1.1900 / $1.3900 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1700 |
|
RFQ |
Part Details for 1663420
1663420 CAD Models
1663420 Part Data Attributes
|
1663420
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663420
Phoenix Contact
Strip Terminal Block, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |