Part Details for 1663417 by Phoenix Contact
Overview of 1663417 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1663417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4237-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
39 In Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663417
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Ag RoHS: Compliant | 133 |
|
$0.9420 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-plated RoHS: Compliant |
300 In Stock |
|
$0.9420 / $1.1840 | Buy Now |
DISTI #
1663417
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9100 / $1.0900 | Buy Now |
DISTI #
CK1.6-ED-0.75BUAG
|
TME | Contact, female, silver plated, 0.75mm2, turned contacts, crimped Min Qty: 1 | 45 |
|
$0.6700 / $1.1600 | Buy Now |
DISTI #
000000000000180316
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Ag Min Qty: 100 | 0 |
|
$1.1900 / $1.3300 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 4000 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-plated RoHS: Compliant |
300 In Stock |
|
$0.9420 / $1.1840 | Buy Now |
Part Details for 1663417
1663417 CAD Models
1663417 Part Data Attributes:
|
1663417
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663417
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |