-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY, SIZE 3, ARINC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6804
|
Newark | Rcpt Assy, Size 3, Arinc 600 |Amp Te Connectivity 1663415-1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,772.4500 / $2,815.7700 | Buy Now |
DISTI #
1663415-1-ND
|
DigiKey | RCP ARINC C4/120T2/11Q2/C4/120T2 Min Qty: 16 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,625.1556 | Buy Now |
DISTI #
1663415-1
|
Avnet Americas | Connector Accessories Receptacle Shell Chromate Finish - Bulk (Alt: 1663415-1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1663415-1
|
Mouser Electronics | Rack & Panel Connectors RCPT ASSY, SIZE 3 ARINC 600 RoHS: Not Compliant | 0 |
|
$2,815.5000 | Order Now |
|
Onlinecomponents.com | RCPT ASSY, SIZE 3, ARINC 600 | 0 |
|
$2,745.2900 / $8,057.4100 | Buy Now |
DISTI #
1663415-1
|
TTI | Rack & Panel Connectors RCPT ASSY, SIZE 3 ARINC 600 Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,526.0700 | Buy Now |
DISTI #
1663415-1
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000002325752
|
Sager | Rack & Panel Connectors RCPT ASSY, SIZE 3 ARINC 600 | 0 |
|
Buy Now | |
|
Master Electronics | RCPT ASSY, SIZE 3, ARINC 600 | 0 |
|
$2,745.2900 / $8,057.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1663415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663415-1
TE Connectivity
RCPT ASSY, SIZE 3, ARINC 600
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3 | |
Total Number of Contacts | 274 |