Part Details for 1663394 by Phoenix Contact
Overview of 1663394 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4236-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2600 In Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663394
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Ag RoHS: Compliant | 150 |
|
$0.9420 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - silver-plated RoHS: Compliant |
350 In Stock |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
1663394
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 11 In Stock |
|
$0.9300 / $1.3400 | Buy Now |
DISTI #
CK1.6-ED-0.37BUAG
|
TME | Contact, female, silver plated, 0.14÷0.37mm2, turned contacts Min Qty: 1 | 0 |
|
$0.6600 / $1.1400 | RFQ |
DISTI #
000000000000050832
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Ag Min Qty: 100 | 0 |
|
$1.1900 / $1.3300 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1500 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - silver-plated RoHS: Compliant |
350 In Stock |
|
$1.0400 / $1.3400 | Buy Now |