Part Details for 1663352 by Phoenix Contact
Overview of 1663352 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2205
|
Newark | Ck1 6-Ed-0 75St Ag |Phoenix Contact 1663352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4216-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1631 In Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663352
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75mm Ag RoHS: Compliant | 738 |
|
$0.9420 / $1.2900 | Buy Now |
DISTI #
V99:2348_10643317
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1931 | Americas - 1 |
|
$0.3868 / $0.8131 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plated RoHS: Compliant |
500 In Stock |
|
$0.9050 / $1.0610 | Buy Now |
DISTI #
1663352
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9100 / $1.0300 | Buy Now |
DISTI #
CK1.6-ED-0.75STAG
|
TME | Contact, male, silver plated, 0.75mm2, turned contacts, crimped Min Qty: 1 | 65 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
000000000000180314
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75mm Ag Min Qty: 100 | 0 |
|
$1.1900 / $1.3300 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 2200 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plated RoHS: Compliant |
500 In Stock |
|
$0.9050 / $1.0610 | Buy Now |