Part Details for 1663346-1 by TE Connectivity
Overview of 1663346-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1663346-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0049
|
Newark | Connector |Amp Te Connectivity 1663346-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1663346-1-ND
|
DigiKey | CONN PLUG ARINC 150/60/34 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1663346-1
|
Avnet Americas | A600,SZ2,PLUG ASSY W GRD SPRG (NIC66HN262F08A00) - Bulk (Alt: 1663346-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | A600,SZ2,PLUG ASSY W GRD SPRG | 0 |
|
$1,435.0300 / $4,211.7800 | Buy Now |
DISTI #
000000000003115501
|
Sager | Rack & Panel Connectors A600,SZ2,PLUG ASSY W GRD SPRG | 0 |
|
Buy Now | |
|
Master Electronics | A600,SZ2,PLUG ASSY W GRD SPRG | 0 |
|
$1,435.0300 / $4,211.7800 | Buy Now |
Part Details for 1663346-1
1663346-1 CAD Models
1663346-1 Part Data Attributes
|
1663346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663346-1
TE Connectivity
Rack and Panel Connector, 244 Contact(s), Female and Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE, EMI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 244 |