Part Details for 1663307 by Phoenix Contact
Overview of 1663307 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1663307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4438-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 10AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
123 In Stock |
|
$3.5090 / $4.7900 | Buy Now |
DISTI #
651-1663307
|
Mouser Electronics | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 6.00mm, Ag RoHS: Compliant | 49 |
|
$3.5000 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-plated RoHS: Compliant |
175 In Stock |
|
$3.5000 / $4.9600 | Buy Now |
DISTI #
1663307
|
TTI | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 6.00mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.4700 / $4.1500 | Buy Now |
DISTI #
000000000000180312
|
Sager | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 6.00mm, Ag Min Qty: 1 | 0 |
|
$4.4100 / $5.1500 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 900 |
|
RFQ | |
|
Master Electronics | Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-plated RoHS: Compliant |
175 In Stock |
|
$3.5000 / $4.9600 | Buy Now |
Part Details for 1663307
1663307 CAD Models
1663307 Part Data Attributes:
|
1663307
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663307
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG |