-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSP PCB JACK W/.195" LEGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9475
|
Newark | Rf Connectors/Coaxial Connectors Bma Jck Pcb |Amp Te Connectivity 1663069-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$153.8300 / $175.9100 | Buy Now |
DISTI #
97X6799
|
Newark | Osp Pcb Jack W/.195 Legs |Te Connectivity 1663069-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8500 | Buy Now |
DISTI #
2266-1663069-1-ND
|
DigiKey | CONN OSP JACK STR 50 OHM PCB Min Qty: 1 Lead time: 32 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$149.1300 / $154.8600 | Buy Now |
DISTI #
1663069-1-ND
|
DigiKey | CONN OSP JACK STR 50 OHM PCB Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.2432 | Buy Now |
DISTI #
1663069-1
|
Avnet Americas | Conn OSP F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper - Bulk (Alt: 1663069-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7464 / $144.1016 | Buy Now |
DISTI #
571-1663069-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA JCK PCB RoHS: Compliant | 0 |
|
$135.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$130.1100 | Buy Now |
DISTI #
AMP1663069-1
|
Heilind Electronics | OSP PCB JACK W/.195 LEGS | Americas - 0 in Stock |
|
$149.2353 | Buy Now |
|
Onlinecomponents.com | OSP PCB JACK W/.195" LEGS RoHS: Compliant |
13 In Stock |
|
$141.2000 / $170.5800 | Buy Now |
DISTI #
56491183
|
Verical | Conn OSP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Package Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$139.8400 / $145.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1663069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663069-1
TE Connectivity
OSP PCB JACK W/.195" LEGS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |