Part Details for 1662748 by Phoenix Contact
Overview of 1662748 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1662748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2176
|
Newark | Sacc-M12Ms-5Con-Pg11-Duo-M |Phoenix Contact 1662748 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4553-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$15.5222 / $19.2700 | Buy Now |
DISTI #
651-1662748
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-5CON- PG11-DUO-M RoHS: Compliant | 6 |
|
$15.5200 / $19.2200 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant | 0 |
|
$16.0700 / $20.4100 | Buy Now |
DISTI #
1662748
|
TTI | Circular Metric Connectors SACC-M12MS-5CON- PG11-DUO-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3500 / $17.4200 | Buy Now |
DISTI #
000000000000686155
|
Sager | Circular Metric Connectors SACC-M12MS-5CON- PG11-DUO-M Min Qty: 1 | 0 |
|
$19.5100 / $22.7700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 500 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant | 0 |
|
$16.0700 / $20.4100 | Buy Now |
Part Details for 1662748
1662748 CAD Models
1662748 Part Data Attributes:
|
1662748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1662748
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |