Part Details for 1662298 by Phoenix Contact
Overview of 1662298 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1662298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4315-ND
|
DigiKey | CONN RCPT FMALE 5P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82 In Stock |
|
$11.9625 / $14.8500 | Buy Now |
DISTI #
651-1662298
|
Mouser Electronics | Circular Metric Connectors M12 SKT 5P PG7 BLK RoHS: Compliant | 68 |
|
$11.9600 / $14.7800 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
97 In Stock |
|
$11.4900 / $13.5900 | Buy Now |
DISTI #
1662298
|
TTI | Circular Metric Connectors M12 SKT 5P PG7 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$11.7900 / $14.6000 | Buy Now |
DISTI #
000000000000180273
|
Sager | Circular Metric Connectors M12 SKT 5P PG7 BLK Min Qty: 1 | 0 |
|
$14.5200 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
97 In Stock |
|
$11.4900 / $13.5900 | Buy Now |
|
Neutron USA | Connector, Str M12 F 5 Pos, A Coded, Screw, 4A, IP67, SACC-M12FS-5CON-PG 7 | 50 |
|
$76.8900 | Buy Now |
Part Details for 1662298
1662298 CAD Models
1662298 Part Data Attributes:
|
1662298
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1662298
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | COPPER TIN ZINC | |
Contact Gender | FEMALE | |
Contact Material | COPPER ZINC | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1662298 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PA | |
Total Number of Contacts | 5 |