-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Polyamide, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4326-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
673 In Stock |
|
$11.9624 / $14.3400 | Buy Now |
DISTI #
651-1662256
|
Mouser Electronics | Circular Metric Connectors M12 PLG 5P PG7 BLK RoHS: Compliant | 107 |
|
$11.6700 / $14.6600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
11 In Stock |
|
$11.3300 / $12.7700 | Buy Now |
DISTI #
1662256
|
TTI | Circular Metric Connectors M12 PLG 5P PG7 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6700 / $13.6700 | Buy Now |
DISTI #
000000000000180271
|
Sager | Circular Metric Connectors M12 PLG 5P PG7 BLK Min Qty: 1 | 0 |
|
$15.0400 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 670 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
11 In Stock |
|
$11.3300 / $12.7700 | Buy Now |
|
Neutron USA | Connector, Str M12 M 5pos, gland Pg7, cable dia 4-6mm, SACC-M12MS-5CON-PG 7 | 50 |
|
$78.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1662256
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1662256
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |