Part Details for 166221-000 by TE Connectivity
Overview of 166221-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166221-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-166221-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
166221-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 166221-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4104 / $0.4495 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.4180 | Buy Now |
DISTI #
RYCFLDWC0311-22-0
|
Heilind Electronics | HOOK UP WIRE, FLEXLITE DW TE INTERNAL #: 166221-000 | Americas - 0 in Stock |
|
$0.4790 / $0.4862 | Buy Now |
|
Onlinecomponents.com | FLDWC0311-22-0 RoHS: Compliant |
3000 Partner Stock |
|
$0.4223 / $0.5185 | Buy Now |
DISTI #
RYCFLDWC0311-22-0
|
Interstate Connecting Components | HOOK UP WIRE, FLEXLITE DW TE INTERNAL #: 166221-000 | 0 |
|
$0.4790 / $0.4862 | Buy Now |
DISTI #
000000000003151719
|
Sager | Hook-up Wire FLDWC0311-22-0 Min Qty: 1 | 0 |
|
$0.4560 / $0.5700 | Buy Now |
|
Master Electronics | FLDWC0311-22-0 RoHS: Compliant |
3000 Partner Stock |
|
$0.4223 / $0.5185 | Buy Now |
Part Details for 166221-000
166221-000 CAD Models
166221-000 Part Data Attributes
|
166221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166221-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |