Part Details for 1661380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1661380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1661380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7798
|
Newark | Top Entry Hood, Size 8, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Hdc 24B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Weidmuller 1661380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $23.6500 | Buy Now |
DISTI #
281-2353-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ8 PG29 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$13.5720 / $18.8800 | Buy Now |
DISTI #
1661380000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1661380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1346 / $15.5594 | Buy Now |
DISTI #
470-1661380000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 24B TOBU 1PG29G RoHS: Compliant | 0 |
|
$13.4600 / $18.8700 | Order Now |
|
Onlinecomponents.com | HDC enclosures, Size 8, Protection degree IP65, Cable entry from top, Plug housing, Side-locking clamp on lower side RoHS: Compliant | 2 Factory Stock |
|
$13.4300 / $17.7800 | Buy Now |
DISTI #
1661380000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1661380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1346 / $15.5594 | Buy Now |
|
Master Electronics | HDC enclosures, Size 8, Protection degree IP65, Cable entry from top, Plug housing, Side-locking clamp on lower side RoHS: Compliant | 2 Factory Stock |
|
$13.4300 / $17.7800 | Buy Now |