Part Details for 1660730000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1660730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1660730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1660730000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1660730000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1660730000
|
Mouser Electronics | Pluggable Terminal Blocks BLDT 5.08/04/- SN BK BX | 0 |
|
$2.4700 / $5.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $6.2100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, SCREW TERMINAL, SOCKET | 23 |
|
$2.1149 / $4.2297 | Buy Now |
DISTI #
1660730000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 508mm Screw ST Cable Mount 15A Box (Alt: 1660730000) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |