Part Details for 1660 by Heyco
Overview of 1660 by Heyco
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1660-ND
|
DigiKey | SP 281 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3758 In Stock |
|
$0.0461 / $0.1200 | Buy Now |
DISTI #
836-1660
|
Mouser Electronics | Conduit Fittings & Accessories SP 281 BLACK RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
DISTI #
72243572
|
RS | Hole Plug, Nylon, Black, Hole Size 0.281 in, Panel Thickness 0.062 in, SP Series | Heyco 1660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4378 |
|
$0.0840 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0320 | Buy Now |
|
Bisco Industries | 31867 |
|
Buy Now | ||
DISTI #
HEY1660
|
Heilind Electronics | SP 281 BLACK | Americas - 2748 in Stock |
|
$0.0358 / $0.0459 | Buy Now |
|
Onlinecomponents.com | Hole Plug, Nylon, Black, Hole Size 0.281 in, Panel Thickness 0.062 in, SP Series | Heyco 1660 RoHS: Compliant |
8000 In Stock |
|
$0.0259 / $0.0492 | Buy Now |
DISTI #
53848533
|
Verical | Cable Accessories Dome Plug Nylon 6/6 Black Heyco® Min Qty: 436 Package Multiple: 1 | Americas - 31629 |
|
$0.1688 / $0.1913 | Buy Now |
DISTI #
69097747
|
Verical | Cable Accessories Dome Plug Nylon 6/6 Black Heyco® Min Qty: 1500 Package Multiple: 500 Date Code: 2313 | Americas - 8000 |
|
$0.0520 / $0.0683 | Buy Now |
DISTI #
HEY1660
|
Interstate Connecting Components | SP 281 BLACK | 916 |
|
$0.0358 / $0.0459 | Buy Now |