Part Details for 1660/ 7 by Majestic Glove USA
Overview of 1660/ 7 by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1660B | Analog Devices | LTC6417 Demo Circuit 1.6GHz d | |
ADP1660ACBZ-R7 | Analog Devices | 1.5A, 1 LED, Synchronous Flash | |
ADP1660CB-EVALZ | Analog Devices | Eval board 1.5A, 1 LED, Synch |
Price & Stock for 1660/ 7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0120
|
Newark | Goat Driver, keystone, lining, xs |Majestic 1660/ 7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.6000 | Buy Now |